The KA556_Q is a dual timer IC from Onsemi, featuring two timers/counters. It operates within a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 600mW. The device is packaged in a PDIP package and is available in rail/Tube packaging. It can supply up to 16V and has a minimum supply voltage of 4.5V.
Onsemi KA556_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Series | KA556 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA556_Q to view detailed technical specifications.
No datasheet is available for this part.