
The KA556I_Q is a dual timer IC from Onsemi, featuring two timers/counters and operating over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 600mW and is supplied with a voltage between 4.5V and 16V. The device is available in a PDIP package and is packaged in rail or tube form.
Onsemi KA556I_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Series | KA556 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA556I_Q to view detailed technical specifications.
No datasheet is available for this part.
