Onsemi KA556ID technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| RoHS Compliant | No |
| Series | KA556 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA556ID to view detailed technical specifications.
No datasheet is available for this part.