The KA5H0165 is a single output power switch from Onsemi, packaged in a TO-220-4 case. It operates over a temperature range of -25°C to 85°C and can handle up to 40W of power dissipation. The device has a maximum supply current of 7mA and an output current of 1A. It is available in rail or tube packaging and is not RoHS compliant.
Onsemi KA5H0165RV-YDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA5H0165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5H0165RV-YDTU to view detailed technical specifications.
No datasheet is available for this part.