Onsemi KA5H0365RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5H0365 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5H0365RTU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.