The KA5L0165R-YDTU is a single output power switch from Onsemi, packaged in a TO-220-4 case. It can handle a maximum power dissipation of 40W and operates within a temperature range of -25°C to 85°C. The device has a maximum output current of 1A and a maximum supply current of 7mA. It is available in rail or tube packaging.
Onsemi KA5L0165R-YDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Series | KA5L0165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5L0165R-YDTU to view detailed technical specifications.
No datasheet is available for this part.