Onsemi KA5M0765RQTCU technical specifications.
| Current | 7mA |
| Height | 9.2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Voltage | 8.1V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5M0765RQTCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.