The KA5M0965 is a single output power device from Onsemi with a maximum operating temperature of 85°C and a maximum power dissipation of 170W. It has a maximum supply current of 7mA and an output current of 9A. The device is packaged in quantities of 3600 in rail/Tube packaging.
Onsemi KA5M0965QTU_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 3600 |
| Packaging | Rail/Tube |
| Series | KA5M0965 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5M0965QTU_Q to view detailed technical specifications.
No datasheet is available for this part.