Onsemi KA5Q0740RTTU technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Max Supply Current | 18mA |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA5Q0740 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5Q0740RTTU to view detailed technical specifications.
No datasheet is available for this part.