
The KA741_Q is a single op-amp with an input bias current of 500nA and an input offset voltage of 6mV. It can operate with a maximum dual supply voltage of 18V and has a slew rate of 0.5V/µs. The device is packaged in a DIP and is available in rail or tube packaging. It can operate over a temperature range of 0°C to 70°C.
Onsemi KA741_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA741_Q to view detailed technical specifications.
No datasheet is available for this part.