
The KA741I_Q is a single-channel bipolar operational amplifier from Onsemi, packaged in a DIP format and available in rail or tube packaging. It features an input bias current of 500nA and an input offset voltage of 6mV. The op-amp can operate at a maximum supply voltage of 18V and has a maximum operating temperature of 85°C. The device has a slew rate of 0.5V/µs and a supply current of 2.8mA.
Onsemi KA741I_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA741I_Q to view detailed technical specifications.
No datasheet is available for this part.