
Onsemi KA7500C_Q technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Package Quantity | 9000 |
| Packaging | Rail/Tube |
| Series | KA7500 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7500C_Q to view detailed technical specifications.
No datasheet is available for this part.
