Onsemi KA75330MTF technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 3.45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA75330MTF to view detailed technical specifications.
No datasheet is available for this part.