Onsemi KA75360ZBU technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 3.75V |
| Packaging | Bulk |
| Undervoltage Threshold | 3.45V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA75360ZBU to view detailed technical specifications.
No datasheet is available for this part.