
Onsemi KA7630_Q technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA7630 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7630_Q to view detailed technical specifications.
No datasheet is available for this part.
