
The KA7805TSTU is a 5V fixed output linear regulator from Onsemi, featuring a TO-220 package and 1A output current. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. With a maximum input voltage of 40V, this regulator is suitable for a variety of applications requiring a stable 5V output.
Onsemi KA7805TSTU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7805 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7805TSTU to view detailed technical specifications.
No datasheet is available for this part.
