The KA7805TU_Q is a 5V fixed output linear regulator with a maximum output current of 1A. It is packaged in a TO-220-3 package and operates over a temperature range of 0°C to 125°C. The regulator has a maximum input voltage of 40V and is available in rail or tube packaging.
Onsemi KA7805TU_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA7805 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7805TU_Q to view detailed technical specifications.
No datasheet is available for this part.
