Onsemi KA7806ERTM technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7806ERTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.