
The KA7806TU is a fixed linear regulator from Onsemi with a maximum input voltage of 40V and a dropout voltage of 2V. It features a TO-220-3 package and is available in a quantity of 50. The device is RoHS compliant and has a maximum operating temperature of 125°C. The KA7806TU is a single-output device with a maximum output current of 1A and an output voltage of 6V.
Onsemi KA7806TU technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA7806 |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7806TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
