
Onsemi KA7808 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7808 to view detailed technical specifications.
No datasheet is available for this part.
