The KA7808A is a fixed output positive voltage regulator from Onsemi. It features a maximum input voltage of 35V and an output voltage of 8V. The device is available in a TO-220 package and is RoHS compliant. The KA7808A operates over a temperature range of 0°C to 125°C. It has a maximum output current of 2.2A and a single output.
Onsemi KA7808A technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7808A to view detailed technical specifications.
No datasheet is available for this part.