The KA7808ATU is a single-output linear voltage regulator from Onsemi. It features a fixed output voltage of 8V and an output current of 1A. The device is packaged in a TO-220 case and is available in quantities of 1000. The KA7808ATU operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Onsemi KA7808ATU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7808ATU to view detailed technical specifications.
No datasheet is available for this part.