
The KA7808TSTU is an 8V fixed output voltage regulator from Onsemi, featuring a TO-220-3 package and capable of delivering 1A of output current. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device is available in a package quantity of 50 and is packaged in a rail/Tube format.
Onsemi KA7808TSTU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7808TSTU to view detailed technical specifications.
No datasheet is available for this part.
