The KA7809RTF is a single output voltage regulator with a fixed output voltage of 9V and an output current of 1A. It operates over a temperature range of 0 to 125°C and is packaged in a TO-252 package. The device is RoHS compliant and has a power supply rejection ratio of 71dB. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Onsemi KA7809RTF technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Series | KA7809 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7809RTF to view detailed technical specifications.
No datasheet is available for this part.