The KA7809TSTU is a fixed output voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a TO-220 package and is available in quantities of 50. The regulator has a maximum input voltage of 40V and an output current of 1A. It is RoHS compliant and suitable for use in applications where a positive output voltage is required.
Onsemi KA7809TSTU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7809 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7809TSTU to view detailed technical specifications.
No datasheet is available for this part.