
The KA7809TU_Q is a 9V fixed output linear regulator from Onsemi. It features a TO-220-3 package and can operate within a temperature range of 0 to 125°C. The device has a maximum input voltage of 40V and can supply an output current of up to 1A. It is available in rail or tube packaging.
Onsemi KA7809TU_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA7809 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7809TU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
