The KA7812RTF is a 12V fixed output linear regulator from Onsemi. It features a TO-252 package and operates over a temperature range of 0 to 125°C. The device is RoHS compliant and has a maximum input voltage of 40V. It provides a single output current of 1A and is available in tape and reel packaging with 2000 units per package.
Onsemi KA7812RTF technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7812 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7812RTF to view detailed technical specifications.
No datasheet is available for this part.