The KA7818TSTU is a fixed output voltage regulator from Onsemi, featuring a TO-220 package and a maximum operating temperature of 125°C. It is designed to provide a stable output voltage of 18V with a maximum output current of 1A. The device is RoHS compliant and available in a 50-piece rail/tube packaging.
Onsemi KA7818TSTU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7818 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7818TSTU to view detailed technical specifications.
No datasheet is available for this part.