Onsemi KA7824ATU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7824 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7824ATU to view detailed technical specifications.
No datasheet is available for this part.