The KA7824TSTU is a 24V fixed output linear regulator from Onsemi, packaged in a TO-220 case. It can handle a maximum input voltage of 40V and has an output current of 1A. The device operates within a temperature range of 0°C to 125°C. It is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Onsemi KA7824TSTU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7824 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7824TSTU to view detailed technical specifications.
No datasheet is available for this part.