
The KA7824TU is a fixed output voltage regulator from Onsemi, featuring a TO-220-3 package and operating within a temperature range of 0°C to 125°C. It has a maximum input voltage of 38V and a minimum input voltage of 27V. The regulator provides a single output with a current capacity of 1A and a fixed output voltage of 24V. It is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Onsemi KA7824TU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Series | KA7824 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7824TU to view detailed technical specifications.
No datasheet is available for this part.
