
Onsemi KA78L06AZBU technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78L06 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L06AZBU to view detailed technical specifications.
No datasheet is available for this part.