Onsemi KA78M15 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78M15 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.