Onsemi KA78M18TU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | KA78M18 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M18TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
