The KA78R05STU from Onsemi is a 5V positive fixed voltage regulator with a maximum input voltage of 35V and a maximum power dissipation of 15W. It operates within a temperature range of -20°C to 80°C and is RoHS compliant. The regulator has a single output with a maximum current of 1A and is available in the TO-220 package.
Onsemi KA78R05STU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78R05 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R05STU to view detailed technical specifications.
No datasheet is available for this part.