
Onsemi KA78R05TSTU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78R05 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R05TSTU to view detailed technical specifications.
No datasheet is available for this part.
