
The KA78R08TU is a single-output voltage regulator with a fixed output voltage of 8V and an output current of 1A. It operates from a maximum input voltage of 35V and has a maximum power dissipation of 15W. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -20°C to 80°C.
Onsemi KA78R08TU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78R08 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R08TU to view detailed technical specifications.
No datasheet is available for this part.
