The KA78R09TSTU is a 9V fixed voltage regulator from Onsemi with a maximum input voltage of 35V and a maximum power dissipation of 15W. It operates within a temperature range of -20°C to 80°C and provides a maximum output current of 1A. The regulator has a single output and a positive polarity. It is part of the KA78R09 series.
Onsemi KA78R09TSTU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Series | KA78R09 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R09TSTU to view detailed technical specifications.
No datasheet is available for this part.