The KA78R09TU is a fixed voltage regulator from Onsemi with a maximum input voltage of 35V and a maximum output current of 1A. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 15W. The regulator is available in a TO-220 package and is RoHS compliant.
Onsemi KA78R09TU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R09TU to view detailed technical specifications.
No datasheet is available for this part.