Onsemi KA78R12CTU_Q technical specifications.
| Max Input Voltage | 35V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA78R12CTU_Q to view detailed technical specifications.
No datasheet is available for this part.