The KA78R12TU is a fixed output voltage regulator with a maximum output current of 1A and a maximum input voltage of 35V. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 15W. This device is a single output voltage regulator with a fixed output voltage of 12V and positive polarity.
Onsemi KA78R12TU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Series | KA78R12 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R12TU to view detailed technical specifications.
No datasheet is available for this part.