Onsemi KA78R33TSTU technical specifications.
| Package/Case | TO-220-4 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA78R33 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R33TSTU to view detailed technical specifications.
No datasheet is available for this part.