Onsemi KA78RL00D_Q technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.295V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA78RL00D_Q to view detailed technical specifications.
No datasheet is available for this part.