Onsemi KA7910TU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -28V |
| Min Input Voltage | -12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | KA7910 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7910TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.