
The KA791U series is a family of negative voltage regulators with a fixed output voltage of -12V. The KA7912ATU_Q has a maximum input voltage of -35V and an output current of 1A. It is available in a TO-220-3 package and is suitable for operating temperatures between 0°C and 125°C. The regulator is packaged in a rail or tube format and has a negative polarity. It is part of the KA7912 series of regulators.
Onsemi KA7912ATU_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Series | KA7912 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7912ATU_Q to view detailed technical specifications.
No datasheet is available for this part.