The KA7924TSTU is a negative fixed output voltage regulator from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum input voltage of -35V and a minimum input voltage of -35V. The regulator is available in a TO-220-3 package and is packaged in rail/Tube. It is not RoHS compliant.
Onsemi KA7924TSTU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Fixed |
| Output Voltage | -24V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA7924 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7924TSTU to view detailed technical specifications.
No datasheet is available for this part.