Onsemi KA79L05AD_Q technical specifications.
| Package/Case | SOP |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Series | KA79L05 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79L05AD_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.