The KA79L08AZTA_Q is a negative fixed voltage regulator with a maximum input voltage of -30V and an output voltage of -8V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is available in an ammo pack packaging and has a fixed output current of 100mA. It is part of the KA79L08 series from Onsemi.
Onsemi KA79L08AZTA_Q technical specifications.
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Series | KA79L08 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79L08AZTA_Q to view detailed technical specifications.
No datasheet is available for this part.