Onsemi KA79L15AZTA_Q technical specifications.
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Series | KA79L15 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79L15AZTA_Q to view detailed technical specifications.
No datasheet is available for this part.