The KA79L18AZBU is a negative fixed output voltage regulator with a maximum output current of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is not RoHS compliant. It is available in bulk packaging and has a negative polarity output.
Onsemi KA79L18AZBU technical specifications.
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA79L18 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79L18AZBU to view detailed technical specifications.
No datasheet is available for this part.